Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč287.668 |
3+ | Kč249.295 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč287.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01312
Order Code3383550
Technical Datasheet
Lighting Type-
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light Source-
LED Colour-
CCT-
Supply Voltage-
Length-
Width-
Depth-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
A pack of 6x LED torch lights with remote control.
- Colour temperature control
- Functions: On/off and stepless dimmer
- Lumens: 50lm
- Remote control distance: 5m
- Requires 3x AAA batteries per light (not included)
- Dimension: 62x28mm
Technical Specifications
Lighting Type
-
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
-
Width
-
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
-
CCT
-
Length
-
Depth
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1