Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč143.458 |
Price for:Each
Minimum: 1
Multiple: 1
Kč143.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01330
Order Code3472503
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240V
Length125mm
Depth27mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Class II, square outdoor wall light with 270 Lumen LEDs in a cool white LED colour temperature.
- Polycarbonate body and diffuser
- IP65 Rated
- Class II, square design
- Supply voltage: 240V AC
- Brightness: 270 Lumens
Contents
Wall light, fixings and installation guide
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
240V
Depth
27mm
Plug Type
Hardwired
Power Source
Mains
Light Source
LED
CCT
4000K
Length
125mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22