Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01338
Order Code3472472
Length220mm
Depth91mm
Width130mm
Light SourceLED
Product Range-
SVHCTo Be Advised
Product Overview
- A Class II oval bulkhead light for outdoor use
- Polypropelene construction with polycarbonate diffuser
- Dimensions (LxWxD): 220x130x91mm
- IP44 Rated
- 4000K Colour
Technical Specifications
Length
220mm
Width
130mm
Product Range
-
Depth
91mm
Light Source
LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34