Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01343
Order Code4160898
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
126 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč271.366 |
3+ | Kč261.835 |
5+ | Kč246.286 |
Price for:Each
Minimum: 1
Multiple: 1
Kč271.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01343
Order Code4160898
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
Beam Angle120°
Sensing Range Max8m
Length-
Width158mm
Depth48mm
Product RangePro Elec LED Solar Security Lights
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01343 Solar Wall Security Light features 34 SMD LEDs emitting 6500K white light. It offers four modes, low motion, high motion, constant on, and off. The PIR sensor detects motion up to 10 metres with a 120° angle. Powered by a 5.5V, 0.55W polycrystalline silicon solar panel and a 2200mAh Li-ion battery, it provides up to 10 hours of lighting on a full charge.
- IP44 Rated housing
Technical Specifications
Beam Angle
120°
Length
-
Depth
48mm
SVHC
To Be Advised
Sensing Range Max
8m
Width
158mm
Product Range
Pro Elec LED Solar Security Lights
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26