Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč175.560 |
3+ | Kč159.007 |
5+ | Kč149.226 |
Price for:Each
Minimum: 1
Multiple: 1
Kč175.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01344
Order Code3472512
Technical Datasheet
Indoor / Outdoor UseOutdoor Use
Supply Voltage240V
Length356mm
Width171mm
Depth212mm
Product Range-
Product Overview
A stylish external wall-mounted outdoor lantern-style garden light with polypropylene construction. The light fitting has an IP44 rating.
- Simple to install and low maintenance
- UV resistant
- Anti-corrosion
- Polycarbonate diffuser
- Requires max. E27 base lamp, (Max 18W CFL or 60W GLS lamp, not included)
- Non-dimmable
- IP44 Rated
- Top or bottom mounted
Contents
Wall light, fixings and installation guide
Technical Specifications
Indoor / Outdoor Use
Outdoor Use
Length
356mm
Depth
212mm
Supply Voltage
240V
Width
171mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92