Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč480.784 |
3+ | Kč457.961 |
5+ | Kč403.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč480.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01348
Order Code3472514
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage240V
Length377mm
Width188mm
Depth243mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (16-Jan-2020)
Product Overview
A stylish, wall-mounted, outdoor, lantern-style garden light with polypropylene construction.
- PIR sensor for added security, illuminates the lantern when a presence is detected
- Fitted with a photocell for dusk-to-dawn operation
- Simple to install and low maintenance
- Polycarbonate diffuser
- UV resistant
- Anti-corrosion
- Non-dimmable
- Requires E27 base lamp (max. 18W CFL, 60W GLS or LED lamp, not included)
- IP44 Rated
Contents
Wall light, fixings and installation guide
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
188mm
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
377mm
Depth
243mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94