Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01352
Order Code4160899
Product RangePro Elec LED Solar Lights
Technical Datasheet
603 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.779 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč165.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01352
Order Code4160899
Product RangePro Elec LED Solar Lights
Technical Datasheet
Beam Angle120°
Sensing Range Max6m
Length-
Width80mm
Depth130mm
Product RangePro Elec LED Solar Lights
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01352 Solar Wall Lights (2-Pack) in white are designed to enhance outdoor spaces with automatic illumination. Each light features four SMD LEDs that automatically activate when ambient light falls below a preset level, providing convenient and energy efficient lighting. These lights are ideal for illuminating pathways, gardens, and entryways.
- Solar powered LED wall light with dusk to dawn
- 120° Wide angle detection
- IP44 Rated housing
- Monocrystal silicon solar panel (2V, 0.8W)
- 2x Rechargeable AA NiMH batteries included
- Provides up to 6 hours lighting from a full charge
- Dimensions (HxWxD): 50x80x130mm
Technical Specifications
Beam Angle
120°
Length
-
Depth
130mm
SVHC
To Be Advised
Sensing Range Max
6m
Width
80mm
Product Range
Pro Elec LED Solar Lights
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32