Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01359
Order Code4160902
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
957 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč225.720 |
3+ | Kč210.421 |
5+ | Kč203.900 |
Price for:Each
Minimum: 1
Multiple: 1
Kč225.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01359
Order Code4160902
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
Beam Angle120°
Sensing Range Max6m
Length-
Supply Voltage5.5V
Width96mm
Depth84mm
Product RangePro Elec LED Solar Security Lights
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01359 Solar Wall Security Light in white features 10 SMD2835 LEDs emitting bright white light. It includes a PIR motion sensor with a 2-6 metre detection range and a 120° wide-angle detection. The light operates at 30% brightness when ambient light drops below 30 lux and provides full illumination for 30 seconds upon motion detection. Powered by a 5.5V, 0.8W silicon solar panel and a rechargeable 1200mAh Li-ion battery, it offers up to 7 days of working time on a full charge. With an IP44 rating, it's suitable for outdoor use.
- Full illumination for 30 seconds when motion detector triggered, then drops to 30% illumination
- IP44 Rated housing
Technical Specifications
Beam Angle
120°
Length
-
Width
96mm
Product Range
Pro Elec LED Solar Security Lights
Sensing Range Max
6m
Supply Voltage
5.5V
Depth
84mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26