Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01360
Order Code4160904
Product RangePro Elec LED Solar Security Lights
420 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč218.948 |
3+ | Kč204.151 |
5+ | Kč197.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč218.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01360
Order Code4160904
Product RangePro Elec LED Solar Security Lights
Beam Angle120°
Sensing Range Max6m
Length-
Width96mm
Supply Voltage5.5V
Depth84mm
Product RangePro Elec LED Solar Security Lights
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01360 Solar Wall Security Light in black features a PIR motion sensor with a 2-6 metre detection range and a 120° wide-angle detection. It operates at 30% brightness when ambient light drops below 30 lux and provides full illumination for 30 seconds upon motion detection. Powered by a 5.5V, 0.8W silicon solar panel and a rechargeable 1,200mAh Li-ion battery, it offers up to 7 days of working time on a full charge. With an IP44 rating, it's suitable for outdoor use.
- Full illumination for 30 seconds when motion detector triggered, then drops to 30% illumination
- IP44 rated housing
- Rechargeable 1,200mAh Li-ion battery provides up to 7 days working time from a full charge
Technical Specifications
Beam Angle
120°
Length
-
Supply Voltage
5.5V
Product Range
Pro Elec LED Solar Security Lights
Sensing Range Max
6m
Width
96mm
Depth
84mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26