Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,167.976 |
3+ | Kč1,102.768 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,167.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01363
Order Code3472518
Lighting TypeGarden Light
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source-
LED Colour-
Supply Voltage240V
Length2170mm
Width582mm
Depth582mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01343 Lantern Post Light (2.2m) in black adds style and functionality to outdoor spaces. It requires an E27 bulb (not included) and features a durable polycarbonate and glass construction. With an IP44 rating, it’s perfect for gardens, pathways, and driveways, providing reliable outdoor lighting.
- A Class II triple lantern post light ideal for outdoor use
- Polycarbonate and glass construction
- IP rating: IP44
- Requires 3x E27 11W (max) LED or CFL lamp
Contents
Lamp, fixings and installation manual
Technical Specifications
Lighting Type
Garden Light
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Length
2170mm
Depth
582mm
Plug Type
Hardwired
Power Source
Mains
Light Source
-
Supply Voltage
240V
Width
582mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5