Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01364
Order Code4160905
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
475 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč174.055 |
5+ | Kč155.998 |
10+ | Kč152.486 |
Price for:Each
Minimum: 1
Multiple: 1
Kč174.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01364
Order Code4160905
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
Beam Angle90°
Sensing Range Max3m
Length-
Width96mm
Depth48mm
Product RangePro Elec LED Solar Security Lights
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01364 Solar Wall Security Light features 20 SMD LEDs emitting 6500K white light. It includes a PIR sensor with a 3 metre detection range and a 90° to 120° wide angle detection. Powered by a 5.5V, 0.55W monocrystal silicon solar panel and a rechargeable Li-ion battery, it provides up to 10 hours of lighting on a full charge.
- Intuitive single button operation
- 3m Sensor distance
- 90° to 120° Wide angle detection
- IP44 Rated housing
- Monocrystal silicon solar panel (5.5V, 0.55W)
- Provides up to 10 hours lighting from a full charge
- 1x Rechargeable Li-ion battery included
- Dimensions (HxWxD): 124x96x48mm
Technical Specifications
Beam Angle
90°
Length
-
Depth
48mm
SVHC
To Be Advised
Sensing Range Max
3m
Width
96mm
Product Range
Pro Elec LED Solar Security Lights
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:3481