Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01433
Order Code3490668
Product RangeRechargeable Batteries
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.984 |
3+ | Kč213.932 |
5+ | Kč196.627 |
Price for:Each
Minimum: 1
Multiple: 1
Kč229.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01433
Order Code3490668
Product RangeRechargeable Batteries
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity1.2Ah
Battery Size Code-
External Height58mm
Battery TerminalsT1 Terminals
External Width97mm
Pack Quantity1
External Depth43mm
Battery Type / SizeLead-Acid
Weight550g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRechargeable Batteries
SVHCTo Be Advised
Product Overview
Valve regulated lead acid battery designed with AGM (Absorbent Glass Mat) technology. Complies with popular international standards; such as IEC60896-21/22, VDS2344:2005-12(06), BS6290-4 and Eurobat Guide.
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Design Life: 5 years @20°C / 68°F
Technical Specifications
Battery Voltage
12V
Battery Capacity
1.2Ah
External Height
58mm
External Width
97mm
External Depth
43mm
Weight
550g
Battery NEDA Code
-
Product Range
Rechargeable Batteries
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
T1 Terminals
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
UN Hazard Code:2800