Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01623-E
Order Code4161046
Product RangePro Elec - T5 LED Linkable Light Fixtures
381 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč193.367 |
5+ | Kč177.316 |
Price for:Each
Minimum: 1
Multiple: 1
Kč193.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01623-E
Order Code4161046
Product RangePro Elec - T5 LED Linkable Light Fixtures
Lighting TypeLED Strip Light
Lamp Base TypeT5 / G5
Input Power10W
Input Voltage240VAC
Product RangePro Elec - T5 LED Linkable Light Fixtures
SVHCBoric acid (14-Jun-2023)
Product Overview
LED light fixture that provides exceptional light levels whilst being very energy efficient.
- High output of over 100 lumens per Watt
- Polycarbonate construction
- Ideal for commercial, retail or domestic applications
- Multiple lights can be linked together with the supplied 130mm interconnection lead
- Not dimmable
- 1m Mains lead supplied
Technical Specifications
Lighting Type
LED Strip Light
Input Power
10W
Product Range
Pro Elec - T5 LED Linkable Light Fixtures
Lamp Base Type
T5 / G5
Input Voltage
240VAC
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.3