Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01795-E
Order Code4161007
Product RangePro Elec - T8 LED Tube Lamps
484 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.114 |
5+ | Kč105.085 |
10+ | Kč96.558 |
Price for:Each
Minimum: 1
Multiple: 1
Kč114.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01795-E
Order Code4161007
Product RangePro Elec - T8 LED Tube Lamps
Lamp StyleTube
Lamp Base TypeT8
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage-
Luminous Flux855lm
Power Rating18W
Supply Voltage240V
Energy RatingE
External Length600mm
External Diameter26mm
Product RangePro Elec - T8 LED Tube Lamps
SVHCTo Be Advised
Product Overview
Linear T8 LED tube that provides exceptional lighting with reduced energy and maintenance costs.
- Direct replacement for fluorescent T8 lamps
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
18W
Energy Rating
E
External Diameter
26mm
SVHC
To Be Advised
Lamp Base Type
T8
CCT
3000K
Beam Angle
160°
Luminous Flux
855lm
Supply Voltage
240V
External Length
600mm
Product Range
Pro Elec - T8 LED Tube Lamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12