Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč498.089 |
3+ | Kč458.713 |
10+ | Kč411.814 |
Price for:Each
Minimum: 1
Multiple: 1
Kč498.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01922
Order Code3287441
Supply Voltage240VAC
Power Rating45W
Diameter406.4mm
External Height540mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01922 is a 16-inch desk fan in white, designed for efficient cooling. It offers three speed settings to customise airflow and features an oscillation function to distribute cool air evenly across a wider area. The fan also includes an 80° tilting head for better directional control, making it ideal for home or office environments. This fan combines practical features with a sleek design to enhance comfort in warm spaces.
- 3 speed operation
- Oscillation on/off
- 80° head tilt
Technical Specifications
Supply Voltage
240VAC
Diameter
406.4mm
Product Range
-
SVHC
To Be Advised
Power Rating
45W
External Height
540mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.511