Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01926
Order Code3287445
Product RangeFans Wall Moint
Supply Voltage240VAC
Power Rating45W
Diameter406.4mm
External Height540mm
Product RangeFans Wall Moint
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Keep cool while saving floor space with these eco-friendly wall fans. Wall-mounted fans are light and easy to fit but can circulate a breeze around even the largest rooms. They're ideal for offices, homes, and shop floors.
- Powerful, wall mounted fan with oscillation
- 3 Operating modes (Normal, Pulse, Sleep) and 3 fan speeds
- Remote controlled
Applications
Environmental, Office, Utilities, Heating and Ventilation
Contents
x1 Wall Mount Fan; x1 Remote Control
Technical Specifications
Supply Voltage
240VAC
Diameter
406.4mm
Product Range
Fans Wall Moint
SVHC
To Be Advised
Power Rating
45W
External Height
540mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5