Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1110
Order Code4160312
Product RangePro Elec - Earthing Strips
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč194.119 |
3+ | Kč175.811 |
Price for:Each
Minimum: 1
Multiple: 1
Kč194.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1110
Order Code4160312
Product RangePro Elec - Earthing Strips
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket Colour-
Product RangePro Elec - Earthing Strips
SVHCTo Be Advised
Product Overview
Earth strap suitable for a wide range of earthing applications for equipment housings and enclosures etc.
- Circular, tinned copper braid leads
- Both ends fitted with integral, M8 lug terminations
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
400mm
Product Range
Pro Elec - Earthing Strips
Cable Length - Imperial
15.75"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12