Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,113.241 |
3+ | Kč1,905.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,113.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1648
Order Code4160748
Technical Datasheet
Cord Reel TypeOpen
Cable Length - Imperial164ft
Cable Length - Metric50m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColourBlue
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Mains extension reel with 4x 13A sockets terminating in an RCD plug.
- Robust steel frame with strong, break-resistant body
- RCD provides protection against electric shock
- Comfortable carry handle
- Ideal for use with power tools, garden equipment and workshops
- Compliant with BS EN 61242
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
50m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
164ft
Current Rating
13A
Cord Reel Colour
Blue
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.465