Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0038
Order Code4161050
Product RangePro Elec LED Panel Lights
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč589.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč589.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0038
Order Code4161050
Product RangePro Elec LED Panel Lights
Lighting TypePanel Lighting
Lamp Base Type-
Input Power-
Input Voltage240V
Product RangePro Elec LED Panel Lights
SVHCBoric acid (14-Jun-2023)
Product Overview
LED panel light with a simple and efficient design that is suitable for a range of commercial and domestic applications.
- Durable aluminium housing for superior heat dissipation
- High light transmission rate
- Lumen output: 3600lm (80lm/W)
- LED Driver is built in
- Approx. 30,000 hours lifespan
- Dimensions: 595x595mm
- Energy Rating: E
Technical Specifications
Lighting Type
Panel Lighting
Input Power
-
Product Range
Pro Elec LED Panel Lights
Lamp Base Type
-
Input Voltage
240V
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5