Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,303.909 |
5+ | Kč1,238.450 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,303.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0238
Order Code4160869
Length320mm
Depth100mm
Width320mm
IP / NEMA RatingIP65
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A square, IP65 rated LED emergency maintained ceiling light that delivers 3 hours of emergency lighting with a full battery from a 24 hour charging time. It can be both surface or ceiling mounted and features both charging and over charging protection.
- 12W, Square, LED emergency light
- Polycarbonate base and diffuser
- IP65 Rated
- Supply Voltage: 220 - 240V AC
- Dimensions (LxWxD): 320x320x100mm
Technical Specifications
Length
320mm
Width
320mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Depth
100mm
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.068