Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.229 |
3+ | Kč139.946 |
5+ | Kč120.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč150.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0268
Order Code4160872
Light SourceLED
Power Rating10W
CCT6000K
Total Light Output800lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length95mm
Depth37mm
Width133mm
Energy RatingF
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Compact yet powerful LED floodlight, for use in domestic settings.
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
-
Length
95mm
Width
133mm
Product Range
-
Power Rating
10W
Total Light Output
800lm
IP / NEMA Rating
IP65
Depth
37mm
Energy Rating
F
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315