Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč267.102 |
3+ | Kč247.790 |
5+ | Kč230.987 |
Price for:Each
Minimum: 1
Multiple: 1
Kč267.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0270
Order Code4160875
Light SourceLED
Power Rating30W
CCT6000K
Total Light Output2400lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length147mm
Depth40mm
Width208mm
Energy RatingF
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Compact yet powerful LED floodlight, ideal for use in either industrial or residential settings.
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
-
Length
147mm
Width
208mm
Product Range
-
Power Rating
30W
Total Light Output
2400lm
IP / NEMA Rating
IP65
Depth
40mm
Energy Rating
F
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6