Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč259.829 |
3+ | Kč241.520 |
5+ | Kč214.936 |
Price for:Each
Minimum: 1
Multiple: 1
Kč259.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0273
Order Code4160906
Power Rating10W
Beam Angle120°
Sensing Range Max8m
Color Temperature Typ6000K
Luminous Flux800lm
IP / NEMA RatingIP44
Length95mm
Width163mm
Depth60mm
Colour Rendering Index-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Compact yet powerful LED floodlight with a built-in PIR sensor for added security.
- Adjustable time, sensitivity and lux settings
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
- Detection range: 8m
- Energy Rating: F
Technical Specifications
Power Rating
10W
Sensing Range Max
8m
Luminous Flux
800lm
Length
95mm
Depth
60mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6000K
IP / NEMA Rating
IP44
Width
163mm
Colour Rendering Index
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376