Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč332.059 |
5+ | Kč312.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč332.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0276
Order Code4160909
Power Rating50W
Beam Angle120°
Sensing Range Max8m
Color Temperature Typ6000K
Luminous Flux4000lm
IP / NEMA RatingIP44
Length173mm
Width235mm
Depth60mm
Colour Rendering Index-
Product Range-
SVHCTo Be Advised
Product Overview
Compact yet powerful LED floodlight with a built-in PIR sensor for added security.
- Adjustable time, sensitivity and lux settings
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
- Detection range: 8m
- Energy Rating: F
Technical Specifications
Power Rating
50W
Sensing Range Max
8m
Luminous Flux
4000lm
Length
173mm
Depth
60mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6000K
IP / NEMA Rating
IP44
Width
235mm
Colour Rendering Index
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.906