Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč116.371 |
Price for:Each
Minimum: 1
Multiple: 1
Kč116.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Compact yet powerful LED floodlight, ideal for use in either industrial or residential settings.
- 2m Cable
- Non-Dimmable
- 120° Beam angle
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
-
Length
115mm
Width
160mm
Product Range
-
Power Rating
20W
Total Light Output
1450lm
IP / NEMA Rating
IP65
Depth
40mm
Energy Rating
F
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.502