Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0352
Order Code4160889
Product RangePELL0352-6 Series
Light SourceLED
Power Rating10W
CCT6000K
Total Light Output700lm
Equivalent Wattage80W
IP / NEMA RatingIP65
Length105mm
Depth28mm
Width77mm
Energy RatingF
Product RangePELL0352-6 Series
SVHCTo Be Advised
Product Overview
The Pro Elec PELL0352 is a 10W LED floodlight emitting 700 lumens at a colour temperature of 6000K. It features an IP65 rating for water and dust resistance, making it suitable for outdoor use. The floodlight includes a 0.5 metre cable for easy installation.
- 15 LED / 700lm
- Toughened glass construction
- IP65 Rated
- Cable length: 500mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 105x77x28mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
80W
Length
105mm
Width
77mm
Product Range
PELL0352-6 Series
Power Rating
10W
Total Light Output
700lm
IP / NEMA Rating
IP65
Depth
28mm
Energy Rating
F
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247