Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,395.200 |
5+ | Kč1,322.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,395.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0366
Order Code4160895
Light SourceLED
Power Rating200W
CCT4000K
Total Light Output16000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length423mm
Depth56mm
Width317mm
Energy RatingF
Product Range-
SVHCTo Be Advised
Product Overview
Compact yet powerful LED floodlight, ideal for use in either industrial or residential settings.
- Aluminium body with a toughened glass cover
- 16,000 Lumens in a cool white (4000K) LED colour temperature
- Not dimmable
- Fitted with 1m mains cable
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
423mm
Width
317mm
Product Range
-
Power Rating
200W
Total Light Output
16000lm
IP / NEMA Rating
IP65
Depth
56mm
Energy Rating
F
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.833