Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč211.174 |
5+ | Kč184.087 |
Price for:Each
Minimum: 1
Multiple: 1
Kč211.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoZYQ-138
Order Code3472643
Technical Datasheet
Dispenser TypeBottle
Volume380ml
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
A wall mountable soap dispenser that's suitable for anti-bacterial gel and shampoo as well as hand soap. It's a compact design, made from a durable ABS plastic with an anti-theft lock and touch button operation.
- Easy to assemble
- One drop is of 1ml
Technical Specifications
Dispenser Type
Bottle
Product Range
-
Volume
380ml
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29