Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoPRO105VA
Order Code1299796
Technical Datasheet
Power Rating105VA
Secondary Voltages11.6V
Secondary Current Nom400mA
Secondary Power105VA
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PRO105VA is an electronic Isolation Transformer with short circuit, over-load and surge protection.
- Dimmable
- Highly efficient
- EMC approved
- Thermal cut-off
Applications
Power Management, Industrial
Technical Specifications
Power Rating
105VA
Secondary Current Nom
400mA
Product Range
-
Secondary Voltages
11.6V
Secondary Power
105VA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21