Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoPRO60VA
Order Code1299795
Technical Datasheet
Power Rating60VA
Secondary Voltages11.6V
Secondary Current Nom270mA
Secondary Power60VA
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PRO60VA is a 60VA compact dimmable Lighting Transformer with short circuit, overload and surge protection. This low voltage light weight transformer equipped with screw terminals and is approved by ITS/EMC standards.
- 50°C Maximum Operating temperature
Applications
Lighting
Technical Specifications
Power Rating
60VA
Secondary Current Nom
270mA
Product Range
-
Secondary Voltages
11.6V
Secondary Power
60VA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112