Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC239
Order Code4159174
Product RangePro Power - Freezer Spray
56 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč679.417 |
12+ | Kč662.614 |
50+ | Kč639.791 |
Price for:Each
Minimum: 1
Multiple: 1
Kč679.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC239
Order Code4159174
Product RangePro Power - Freezer Spray
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangePro Power - Freezer Spray
SVHCTo Be Advised
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Volume
400ml
Product Range
Pro Power - Freezer Spray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29035900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.574
UN Hazard Code:1950