Print Page
Image is for illustrative purposes only. Please refer to product description.
565 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč47.652 |
25+ | Kč31.852 |
100+ | Kč26.585 |
150+ | Kč21.719 |
250+ | Kč17.054 |
Price for:Each
Minimum: 5
Multiple: 5
Kč238.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458235
Order Code1564557
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min8mm
Cable Diameter Max12mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia20.5mm
Panel Thickness Max4mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1458235 is a M20 grey Cable Retention Grommet made of EPDM rubber (Ethylene propylene diene monomer rubber) suitable for holes in materials of 1 to 4mm thickness. It is quick and simple assembly without the use of tools.
- Resistant to chemicals and weatherproof
- Halogen-free
- IP67 Protection according to EN 60529
- -30 to 130°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
12mm
Mounting Hole Dia
20.5mm
Grommet Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
8mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
-
Technical Docs (2)
Alternatives for 1458235
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006