Print Page
Image is for illustrative purposes only. Please refer to product description.
496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč218.698 |
5+ | Kč201.894 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč218.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No15517
Order Code4326260
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia7.7mm
Panel Thickness Max-
Grommet ColourBlack
Product Range-
Product Overview
The 15517 from Pro-Power is a Pack of 50 Black PVC Open Gommet Sleeves that provide extra support and protection for cables and wires passing through panels.
- Black PVC construction
- Cable diameter 4 mm max.
- Panel hole diameter 7.1 mm
- Body length 38.9 mm
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
4mm
Mounting Hole Dia
7.7mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Alternatives for 15517
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072