Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,828.402 |
3+ | Kč4,526.438 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč4,828.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6FTPOD305
Order Code3382456
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Jacket MaterialPE
Conductor MaterialCopper
External Diameter7.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Cat6 LAN cable, suitable for outdoor use
- Single bare copper conductor
- Insulation: HPDE
- Insulation thickness: Ø1.03±0.5mm
- Diameter: Ø6.5±0.2mm
- Wall thickness: 0.6mm
- Conductor resistance:≤70Ω/km
- Insulation resistance:≥5,000MΩ/km
- Testing Voltage: Wire/wire 50Hz 1Min = 1.5kV
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Product Range
-
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
305m
Jacket Colour
Black
Jacket Material
PE
External Diameter
7.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.58