Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoADSFT25X10
Order Code3382581
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape Length - Imperial32.8ft
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for fitting trims, car number plates and many other uses
- Double-sided, black foam tape with acrylic glue
- 1mm Thick foam
- Black foam in the middle, but the out layer is green
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
32.8ft
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
10m
Tape Width - Metric
25mm
SVHC
To Be Advised
Tape Backing Material
-
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077