Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč247.289 |
3+ | Kč236.504 |
5+ | Kč189.103 |
Price for:Each
Minimum: 1
Multiple: 1
Kč247.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoADSFT38X10
Order Code3382582
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape Length - Imperial32.8ft
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for fitting trims, car number plates and many other uses
- Double-sided, black foam tape with acrylic glue
- 1mm Thick foam
- Black foam in the middle, but the out layer is green
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
32.8ft
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
10m
Tape Width - Metric
38.1mm
SVHC
To Be Advised
Tape Backing Material
-
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126