Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč469.498 |
3+ | Kč444.167 |
Price for:Each
Minimum: 1
Multiple: 1
Kč469.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAITHFT19X25BLK
Order Code3382621
Technical Datasheet
Cord ColourBlack
Cord MaterialFleece
Tensile Strength-
Width19mm
Thickness-
Reel Length (Metric)25m
MIL Spec Class-
MIL Spec Finish-
Product Range-
SVHCTo Be Advised
Product Overview
- Fleece wire harness/looming tape with excellent noise damping properties
- Abrasion-resistant and hand tearable
- Widely used by vehicle manufacturers
- Holds cables used on aftermarket installations as neatly as those in the original manufacture
Technical Specifications
Cord Colour
Black
Tensile Strength
-
Thickness
-
MIL Spec Class
-
Product Range
-
Cord Material
Fleece
Width
19mm
Reel Length (Metric)
25m
MIL Spec Finish
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072