Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,889.866 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,889.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCAT5ELSBL305M
Order Code3382700
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter5.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- CPR - Cat Eca
- High quality, cat5e networking cable
- Single bare copper conductor
- HDPE insulation
- Size of insulation: Ø0.93±0.05mm
- Wall thickness: ≈0.5mm
- Conductor resistance: ≤96.0 Ω/km
- Insulation resistance: ≥5,000m Ω/km
- Test Voltage: Wire/wire 50Hz 1 min = 1.5kV
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
5.2mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.26mm²
Reel Length (Metric)
305m
Jacket Colour
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.25