Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCGFC-18/6-2
Order Code1210478
Product RangeCGFC Series
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč510.127 |
3+ | Kč469.247 |
5+ | Kč404.540 |
10+ | Kč355.634 |
15+ | Kč348.612 |
50+ | Kč341.339 |
100+ | Kč334.316 |
150+ | Kč327.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč510.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGFC-18/6-2
Order Code1210478
Product RangeCGFC Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.708"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourRed
Length - Imperial9.8ft
Length - Metric3m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGFC Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to common fluids, solvents and have high dielectric strength. CGFC series heat shrink tubes provide excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Good chemical and solvent resistance
- Operating temperature range -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
18mm
Length - Imperial
9.8ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.708"
Shrink Tubing / Boot Colour
Red
Length - Metric
3m
I.D. Recovered Max - Metric
6mm
Product Range
CGFC Series
Technical Docs (3)
Alternatives for CGFC-18/6-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1