Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč889.086 |
5+ | Kč827.389 |
Price for:Each
Minimum: 1
Multiple: 1
Kč889.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHS117CLR
Order Code3404969
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.31"
I.D. Supplied - Metric7.9mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric2.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
- Adhesive lined, polyolefin tubing
- Resistant to moisture
- Clear tubing
- Supplied in 10m length
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
7.9mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.31"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
10m
I.D. Recovered Max - Metric
2.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205