Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSHT PADS 0.8X25X25MM
Order Code7224849
Technical Datasheet
Tape TypeFoam
Adhesive TypeRubber Adhesive
Patch TypeDouble Sided Foam
Form FactorSquare
Tape Colour-
Total Tape Thickness31.5 mil (0.8 mm)
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.98"
Tape Length - Metric25mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for HSHT PADS 0.8X25X25MM
1 Product Found
Product Overview
Double sided, pre-cut foam tape HSHT PADS is strong white closed cell PE foam coated on both sides with high performance rubber based adhesive giving very high tack while retaining high shear. Tape has good tack copes well with difficult surfaces and conditions. It features high shear and foam strength for mounting and holding. This tape has limited resistance to solvents, plasticisers, UV light and high temperatures.
- Good gap filling between slightly uneven materials
- Very high adhesion to most common materials
- Tested by FIRA for the application of mirror mounting
- Suggested tape coverage is 40cm²/Kg of mirror (BS 7449,1991)
- Good long term ageing and resistance to water
- Outstandingly Reliable General Purpose Product
- Limited resistance to solvents, plasticisers, UV light and high temperatures
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Foam
Patch Type
Double Sided Foam
Tape Colour
-
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Metric
25mm
Tape Length - Metric
25mm
Tape Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Rubber Adhesive
Form Factor
Square
Total Tape Thickness
31.5 mil (0.8 mm)
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.98"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056