Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,138.130 |
3+ | Kč1,081.951 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,138.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSKIT4:1DUALWALL
Order Code3267147
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
- Irradiated polyolefin heatshrink tubing
- Approved to UL224, 125℃ 600V VW-1
- 4:1 Adhesive-lined, dual wall tubing
- Contains 120x black sleeves
- Sizes range from 4.0mm to 16.0mm diameter
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
-
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258