Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003257
Order Code1891398
Product RangeMGTP
Technical Datasheet
150 In Stock
125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč780.490 |
3+ | Kč718.040 |
5+ | Kč618.974 |
10+ | Kč543.734 |
15+ | Kč532.950 |
25+ | Kč521.915 |
75+ | Kč511.130 |
150+ | Kč500.346 |
Price for:Each
Minimum: 1
Multiple: 1
Kč780.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003257
Order Code1891398
Product RangeMGTP
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.8"
Fastener Width - Metric20mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length10m
Product RangeMGTP
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP003257 is a 10m hook and loop tie made of nylon material. Suitable for applications such as cord and cable management (UTP / STP / FIBRE) and wire harnesses.
- Reusable and easy to install
- 20mm width
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.8"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
10m
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
-
Fastener Width - Metric
20mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
MGTP
Technical Docs (1)
Alternatives for MP003257
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08