Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč500.597 |
3+ | Kč479.279 |
Price for:Each
Minimum: 1
Multiple: 1
Kč500.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNETWORKECONCCA100M
Order Code3383290
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCCA (No POE Use)
Wire Gauge24AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper Coated Aluminium
External Diameter5.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- CPR - Cat Eca
- Unshielded twisted pair (UTP) construction
- Copper clad aluminium (CCA) conductor
- Conductor size: 0.511mm
- Number of pairs: 4
- Core size: 0.89mm
- Overall diameter: 5.2mm
- Supplied on 100m reels
- Not recommended for POE use
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5.2mm
SVHC
To Be Advised
LAN Category
CCA (No POE Use)
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper Coated Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6