Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,924.579 |
5+ | Kč2,774.600 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč2,924.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP-FB-15A
Order Code1268484
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product Range-
Product Overview
The PP-FB-15A is a 25m silver-colour Flat Braid made of fully annealed tinned copper wire suitable for earth bonding straps.
- 15A Maximum current rating
- 15.66mΩ/M Maximum DC resistance (at 20°C)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
25m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
82ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2