Product Information
Alternatives for PPC182
2 Products Found
Product Overview
The PPC182 is a 50gm Epoxy Resin is general purpose flame retardant potting and encapsulating compound has a long usable life and may be hot or cold cured. The system exhibits good surface finish, high electrical strength, good thermal conductivity, low exothermic and low cure shrinkage. The semi-flexible nature allows thermal expansion without cured stress and this makes compatible with most circuit board components and materials over a wide temperature range adhesion is excellent to most plastics and substrates. The combination of properties and the ease of use of the material will lend itself to a wide range of applications does not contain halogens or heavy metals.
- High electrical insulating characteristics
- Non-toxic
- Good thermal conductivity
- Low shrinkage
- High adhesion
- UL94V-0 Flammability rating at 3mm
- Good chemical and water resistance
- 0.85W/mK Thermal conductivity
- -55 to 130°C Operating temperature range
- 18kV/mm Dielectric strength
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Maintenance & Repair
Technical Specifications
Epoxy
Black
50g
No SVHC (17-Dec-2014)
Sachet
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate