Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC186
Order Code1784624
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PPC186
1 Product Found
Product Overview
- Non-toxic general purpose flame retardant potting and encapsulating compound
- High electrical insulating characteristics
- Good thermal conductivity
- Low shrinkage
- Good chemical and water resistance
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
1kg
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082