Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,261.022 |
3+ | Kč1,179.011 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,261.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG58U BLACK 100M
Order Code3498441
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge-
Conductor Area CSA0.5mm²
Impedance50ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPE
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.3mm
External Diameter5mm
Product Range-
Product Overview
A 50Ω coaxial cable that is suitable for use with CB radio or other high frequency signal and data transmission.
- Stranded copper conductors
- Solid polyethylene dielectric
- 64-Strand copper braid
- Black, PE jacket
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
0.5mm²
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5mm
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PE
No. of Max Strands x Strand Size
7 x 0.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.51