Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč723.307 |
3+ | Kč708.761 |
5+ | Kč694.465 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč723.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG6UALBLK
Order Code3384386
Technical Datasheet
Coaxial Cable TypeRG6U
Wire Gauge18AWG
Conductor Area CSA0.78mm²
Impedance75ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter6.3mm
Product Range-
SVHCTo Be Advised
Product Overview
- A 75Ω coaxial cable
- Designed for satellite interconnection purposes
- 1.00mm conductor
- Semi air spaced dielectric
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
RG6U
Conductor Area CSA
0.78mm²
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6.3mm
SVHC
To Be Advised
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.732