Print Page
Image is for illustrative purposes only. Please refer to product description.
447 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.277 |
10+ | Kč13.844 |
20+ | Kč9.004 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč16.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHP2
Order Code3384689
Technical Datasheet
Cable Diameter10mm
ColourBlue
Conductor Area CSA-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
10mm
Conductor Area CSA
-
SVHC
No SVHC (07-Nov-2024)
Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01